KYOCERA AVX 1002427 Stamped Metal SMT Antenna, ISM Band

Subtotal (1 pack of 10 units)*

£6.56

(exc. VAT)

£7.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,800 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.656£6.56

*price indicative

RS Stock No.:
202-4227
Mfr. Part No.:
1002427
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

RF Protocols

ISM Band

Gain

1dBi

Physical Form

Stamped Metal

Dimensions

31.2 x 2.28 x 3.9mm

Height

3.9mm

Length

31.2mm

Width

2.28mm

COO (Country of Origin):
CN
The AVX ISM or ISM & BT or GPS stamp metal embedded SMT antenna delivers the device designers’ key needs for higher functionality and performance in smaller/thinner designs. This innovative antenna provides compelling advantages for all ISM, Bluetooth and GPS enabled devices.

Versatile antenna
Latest RoHS version compliant

Related links