Recom 2 Output Transformer 2.4 W Output, 24 V DC, 9 V DC, 381 μH

Subtotal (2 units, in packs of 2)*

£4.71

(exc. VAT)

£5.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£4.71£2.355

*price indicative

RS Stock No.:
886-054
Mfr. Part No.:
RMR-031-IBCE-CT
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Transformer

Secondary Voltage

9 V DC

Primary Voltage

24 V DC

Number of Outputs

2

Mount Type

SMD

Inductance

381μH

Power

2.4W

Secondary Current

100mA

Number of Pins

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Weight

1.9g

Standards/Approvals

RoHS

Series

RMR‑031

Depth

7mm

Width

15.3mm

Length

15.7mm

Isolation Voltage

5000V dc

Leakage Inductance

18μH

Maximum Operating Frequency

250kHz

Turns Ratio

1:0.67:0.42

COO (Country of Origin):
CN
The Recom small-sized isolation transformer serves to efficiently convert energy in diverse applications, featuring SMD surface mount installation and 5000VAC isolation for optimal performance under demanding conditions.

Operating temperature range of -40 to 125°C ensures reliability in various environments

Maximum dimensions of 15.7mm x 15.3mm x 7.0mm facilitate space-saving designs

Rated inductance of 381μH for superior energy transfer performance

Compliant with RoHS and REACH for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy