Recom 2 Output Flyback Transformer 6 W Output, 36 V DC, 5 V DC, 15 μH

Subtotal (1 pack of 2 units)*

£4.68

(exc. VAT)

£5.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£4.68£2.34

*price indicative

RS Stock No.:
886-016
Mfr. Part No.:
RBE-011-UB5S-CT
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Flyback Transformer

Secondary Voltage

5 V DC

Primary Voltage

36 V DC

Number of Outputs

2

Mount Type

SMD

Inductance

15μH

Power

6W

Secondary Current

1200mA

Number of Pins

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

5.9mm

Standards/Approvals

RoHS

Width

11.5mm

Series

RBE‑011

Length

13mm

Weight

1.4g

Isolation Voltage

1500V dc

Maximum Operating Frequency

330kHz

Turns Ratio

1:1.67:1:1

Leakage Inductance

0.5μH

COO (Country of Origin):
CN
The Recom Compact flyback transformer delivers efficient power management for various applications, ensuring a robust performance with exceptional isolation capabilities.

Small-sized isolation transformer suitable for space-constrained installations

Rated for 1500VDC isolation, ensuring enhanced safety

Operates efficiently across a wide temperature range of -40 to 125°C

Maximum dimensions of 13.0mm x 11.5mm x 5.9mm for versatile fit

Compliant with RoHS standards, supporting environmentally-friendly designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy