Recom 2 Output Flyback Transformer 5 W Output, 5 V DC, 20 μH

Subtotal (1 unit)*

£4.00

(exc. VAT)

£4.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.00

*price indicative

RS Stock No.:
886-014
Mfr. Part No.:
RBA-026-UB5S-CT
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Flyback Transformer

Secondary Voltage

5 V DC

Number of Outputs

2

Mount Type

SMD

Inductance

20μH

Power

5W

Secondary Current

1000mA

Minimum Operating Temperature

-40°C

Number of Pins

8

Maximum Operating Temperature

125°C

Series

RBA‑026

Width

11mm

Weight

3.3g

Standards/Approvals

RoHS

Length

34.5mm

Depth

11mm

Isolation Voltage

6000V dc

Maximum Operating Frequency

330kHz

Turns Ratio

1:0.59:0.88

Leakage Inductance

0.8μH

COO (Country of Origin):
CN
The Recom Compact flyback transformer delivers efficient power management for various applications, ensuring a robust performance with exceptional isolation capabilities.

Small-sized isolation transformer facilitates space-saving designs

Offers SMD surface mount installation for streamlined assembly processes

Isolation voltage rated at 6000VDC guarantees enhanced safety

Operates effectively across a temperature range of -40 to 125°C

Max dimensions of 34.5mm x 11.0mm x 11.0mm accommodate diverse layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy