Recom 1 Output Transformer 1 W Output, 5 V DC, 5 V DC, 85 μH
- RS Stock No.:
- 886-052
- Mfr. Part No.:
- RMR-028-F55S-CT
- Brand:
- Recom
Subtotal (1 pack of 2 units)*
£5.05
(exc. VAT)
£6.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.05 | £2.525 |
*price indicative
- RS Stock No.:
- 886-052
- Mfr. Part No.:
- RMR-028-F55S-CT
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Transformer | |
| Secondary Voltage | 5 V DC | |
| Primary Voltage | 5 V DC | |
| Number of Outputs | 1 | |
| Mount Type | SMD | |
| Inductance | 85μH | |
| Power | 1W | |
| Secondary Current | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 125°C | |
| Weight | 1.5g | |
| Depth | 7.6mm | |
| Standards/Approvals | RoHS | |
| Width | 9.5mm | |
| Series | RMR‑028 | |
| Length | 19.9mm | |
| Isolation Voltage | 5000V dc | |
| Turns Ratio | 0:01:01 | |
| Maximum Operating Frequency | 340kHz | |
| Leakage Inductance | 0.5μH | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Transformer | ||
Secondary Voltage 5 V DC | ||
Primary Voltage 5 V DC | ||
Number of Outputs 1 | ||
Mount Type SMD | ||
Inductance 85μH | ||
Power 1W | ||
Secondary Current 200mA | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 125°C | ||
Weight 1.5g | ||
Depth 7.6mm | ||
Standards/Approvals RoHS | ||
Width 9.5mm | ||
Series RMR‑028 | ||
Length 19.9mm | ||
Isolation Voltage 5000V dc | ||
Turns Ratio 0:01:01 | ||
Maximum Operating Frequency 340kHz | ||
Leakage Inductance 0.5μH | ||
- COO (Country of Origin):
- CN
The Recom unregulated transformer offers optimal performance for applications requiring high isolation voltage. This device designed for surface mount installation and operates efficiently within specified temperature ranges.
Compact isolation transformer for space-constrained designs
Supports SMD surface mount installation for easy integration
Provides 5000VAC isolation voltage for enhanced safety
Temperature range of -40 to 125°C ensures reliable operation in harsh conditions
Rated at 1W output power for efficient energy management
Related links
- Recom 1 Output Transformer 1 W Output 5 V DC, 85 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 108 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 158 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 121 μH
- Recom 1 Output Transformer 1 W Output 15 V DC, 88 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 82 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 130 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 139 μH
