Recom 1 Output Transformer 1 W Output, 5 V DC, 15 V DC, 88 μH
- RS Stock No.:
- 886-047
- Mfr. Part No.:
- RMR-016-C5CS-CT
- Brand:
- Recom
Subtotal (1 bag of 5 units)*
£5.14
(exc. VAT)
£6.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.14 | £1.028 |
*price indicative
- RS Stock No.:
- 886-047
- Mfr. Part No.:
- RMR-016-C5CS-CT
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Transformer | |
| Secondary Voltage | 15 V DC | |
| Primary Voltage | 5 V DC | |
| Number of Outputs | 1 | |
| Mount Type | SMD | |
| Inductance | 88μH | |
| Power | 1W | |
| Secondary Current | 67mA | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 8 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 8.5mm | |
| Series | RMR‑016 | |
| Weight | 500mg | |
| Length | 12.6mm | |
| Depth | 3.8mm | |
| Isolation Voltage | 3000V dc | |
| Maximum Operating Frequency | 217kHz | |
| Leakage Inductance | 0.25μH | |
| Turns Ratio | 1:1:3.17:3.17 | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Transformer | ||
Secondary Voltage 15 V DC | ||
Primary Voltage 5 V DC | ||
Number of Outputs 1 | ||
Mount Type SMD | ||
Inductance 88μH | ||
Power 1W | ||
Secondary Current 67mA | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 8 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 8.5mm | ||
Series RMR‑016 | ||
Weight 500mg | ||
Length 12.6mm | ||
Depth 3.8mm | ||
Isolation Voltage 3000V dc | ||
Maximum Operating Frequency 217kHz | ||
Leakage Inductance 0.25μH | ||
Turns Ratio 1:1:3.17:3.17 | ||
- COO (Country of Origin):
- CN
The Recom Unregulated transformer designed for surface mount installation, providing high isolation voltage. Its Compact dimensions make it suitable for various applications where space is at a premium.
Small-sized isolation transformer suitable for limited space applications
Offers an isolation voltage of 3000VDC for enhanced safety
Designed for SMD surface mount installation for easier integration
Tolerates an operating temperature range of -40 to 125°C
Maximum dimensions of 12.6mm x 8.5mm x 3.8mm for efficient design
Related links
- Recom 1 Output Transformer 1 W Output 5 V DC, 85 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 158 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 82 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 121 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 108 μH
- Recom 1 Output Transformer 1 W Output 3.3 V DC, 121 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 139 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 108 μH
