Recom 1 Output Transformer 1 W Output, 5 V DC, 5 V DC, 158 μH
- RS Stock No.:
- 886-040
- Mfr. Part No.:
- RMR-008-C55S-CT
- Brand:
- Recom
Subtotal (1 bag of 5 units)*
£5.14
(exc. VAT)
£6.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.14 | £1.028 |
*price indicative
- RS Stock No.:
- 886-040
- Mfr. Part No.:
- RMR-008-C55S-CT
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Secondary Voltage | 5 V DC | |
| Product Type | Transformer | |
| Primary Voltage | 5 V DC | |
| Number of Outputs | 1 | |
| Mount Type | SMD | |
| Power | 1W | |
| Inductance | 158μH | |
| Secondary Current | 200mA | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Weight | 500mg | |
| Width | 8.5mm | |
| Standards/Approvals | RoHS | |
| Series | RMR‑008 | |
| Depth | 3.8mm | |
| Length | 12.6mm | |
| Isolation Voltage | 3000V dc | |
| Leakage Inductance | 0.25μH | |
| Turns Ratio | 1:1:1.125:1.125 | |
| Maximum Operating Frequency | 340kHz | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Secondary Voltage 5 V DC | ||
Product Type Transformer | ||
Primary Voltage 5 V DC | ||
Number of Outputs 1 | ||
Mount Type SMD | ||
Power 1W | ||
Inductance 158μH | ||
Secondary Current 200mA | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Weight 500mg | ||
Width 8.5mm | ||
Standards/Approvals RoHS | ||
Series RMR‑008 | ||
Depth 3.8mm | ||
Length 12.6mm | ||
Isolation Voltage 3000V dc | ||
Leakage Inductance 0.25μH | ||
Turns Ratio 1:1:1.125:1.125 | ||
Maximum Operating Frequency 340kHz | ||
- COO (Country of Origin):
- CN
The Recom unregulated transformer is a compact, high-performance component designed for SMD applications, providing 3kVDC isolation and efficient voltage conversion, ensuring reliable power management in demanding environments.
Small-sized isolation transformer facilitates space-efficient designs
SMD surface mount installation simplifies production processes
Isolation voltage rated at 3000VDC ensures safe operation
Wide operating temperature range of -40 to 125°C supports diverse applications
Maximum dimensions of 12.6mm x 8.5mm x 3.8mm promote adaptability in Compact spaces
Leakage inductance of 0.25μH minimises energy loss
Related links
- Recom 1 Output Transformer 1 W Output 5 V DC, 85 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 121 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 108 μH
- Recom 1 Output Transformer 1 W Output 15 V DC, 88 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 82 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 130 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 139 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 108 μH
