Recom 1 Output Transformer 1 W Output, 5 V DC, 12 V DC, 108 μH

Subtotal (1 pack of 2 units)*

£5.05

(exc. VAT)

£6.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.05£2.525

*price indicative

RS Stock No.:
886-049
Mfr. Part No.:
RMR-018-F5AS-CT
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Transformer

Secondary Voltage

12 V DC

Primary Voltage

5 V DC

Number of Outputs

1

Mount Type

SMD

Power

1W

Inductance

108μH

Secondary Current

83mA

Number of Pins

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

9.5mm

Depth

7.6mm

Standards/Approvals

RoHS

Weight

1.5g

Length

19.9mm

Series

RMR‑018

Isolation Voltage

5000V dc

Maximum Operating Frequency

340kHz

Turns Ratio

2.56:1

Leakage Inductance

0.5μH

COO (Country of Origin):
CN
The Recom Unregulated transformer designed for surface mount applications. It offers superior isolation voltage and Compact dimensions, making it Ideal for various electronic systems.

Small-sized isolation transformer facilitates space-saving designs

SMD surface mount installation simplifies assembly processes

Isolation voltage rated at 5000VAC ensures safety in high-voltage applications

Extended operating temperature range of -40 to 125°C supports diverse environments

Maximum product dimensions of 19.9mm x 9.5mm x 7.6mm enhance versatility

Moisture sensitivity level of 1 allows for standard handling

RoHS and REACH compliance ensures eco-friendly integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy