Recom 2 Output Flyback Transformer 10 W Output, 60 V DC, 5 V DC, 36 μH
- RS Stock No.:
- 886-034
- Mfr. Part No.:
- RBE-038-WH5S-CT
- Brand:
- Recom
Subtotal (2 units, in packs of 2)*
£5.14
(exc. VAT)
£6.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.14 | £2.57 |
*price indicative
- RS Stock No.:
- 886-034
- Mfr. Part No.:
- RBE-038-WH5S-CT
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Secondary Voltage | 5 V DC | |
| Product Type | Flyback Transformer | |
| Primary Voltage | 60 V DC | |
| Number of Outputs | 2 | |
| Mount Type | SMD | |
| Power | 10W | |
| Inductance | 36μH | |
| Secondary Current | 2000mA | |
| Number of Pins | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 16.5mm | |
| Weight | 3g | |
| Standards/Approvals | RoHS | |
| Width | 15.5mm | |
| Series | RBE‑038 | |
| Depth | 7.2mm | |
| Isolation Voltage | 1500V dc | |
| Turns Ratio | 1:4.67:1:4.67:1:1.67 | |
| Maximum Operating Frequency | 300kHz | |
| Leakage Inductance | 0.7μH | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Secondary Voltage 5 V DC | ||
Product Type Flyback Transformer | ||
Primary Voltage 60 V DC | ||
Number of Outputs 2 | ||
Mount Type SMD | ||
Power 10W | ||
Inductance 36μH | ||
Secondary Current 2000mA | ||
Number of Pins 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 16.5mm | ||
Weight 3g | ||
Standards/Approvals RoHS | ||
Width 15.5mm | ||
Series RBE‑038 | ||
Depth 7.2mm | ||
Isolation Voltage 1500V dc | ||
Turns Ratio 1:4.67:1:4.67:1:1.67 | ||
Maximum Operating Frequency 300kHz | ||
Leakage Inductance 0.7μH | ||
- COO (Country of Origin):
- CN
The Recom flyback transformer is a Compact isolation transformer designed for surface mounting applications, providing reliable performance in a 10W power range with a rated isolation voltage of 1.5kVDC.
Small-sized design facilitates SMD surface mount installation
Offers an isolation voltage rating of 1500VDC for enhanced safety
Operating temperature range extends from -40 to 125°C for versatility
Features a low leakage inductance of 0.7μH for efficient operation
Compliant with RoHS standards to ensure environmental safety
Related links
- Recom 2 Output Flyback Transformer 10 W Output 5 V DC, 36 μH
- Recom 2 Output Flyback Transformer 10 W Output 5 V DC, 11 μH
- Recom 2 Output Flyback Transformer 10 W Output 24 V DC, 11 μH
- Recom 2 Output Flyback Transformer 10 W Output 15 V DC, 7 μH
- Recom 2 Output Flyback Transformer 6 W Output 5 V DC, 15 μH
- Recom 2 Output Flyback Transformer 5 W Output 20 μH
- Recom 2 Output Flyback Transformer 6 W Output 15 V DC, 11 μH
- Recom 2 Output Flyback Transformer 15 W Output 24 V DC, 6.68 μH
