TE Connectivity SMB Series Cable Male SMB, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 164-0829
- Mfr. Part No.:
- 414002-2
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£743.70
(exc. VAT)
£892.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £7.437 | £743.70 |
*price indicative
- RS Stock No.:
- 164-0829
- Mfr. Part No.:
- 414002-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMB | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | RG174, RG188, RG-316 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Series | SMB | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMB | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type RG174, RG188, RG-316 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Series SMB | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
90° Female Crimp Plug
TE Connectivity - SMB Gold Plated
SMB 50Ω Connectors in clamp and crimp termination options.
Reliable and quick connect/ disconnect system
Recommended crimp tool stock no. 456-778
Related links
- TE Connectivity SMB Series Cable Male SMB Right Angle Body Crimp
- TE Connectivity 4140 Series Cable Male SMB Right Angle Body Crimp
- TE Connectivity 4140 Series Cable Male SMB Right Angle Body Crimp
- TE Connectivity SMB Series Cable Male SMB Straight Body Crimp
- TE Connectivity SMB Series Cable Male SMB Right Angle Body
- TE Connectivity SMB Series Cable Male SMB Right Angle Body Solder
- TE Connectivity SMB Series Cable Female SMB Straight Body Crimp
- Radiall SMB Series Cable Male SMB Right Angle Body Crimp

