TE Connectivity, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 468-3031
- Mfr. Part No.:
- 1-1478903-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£6.39
(exc. VAT)
£7.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 462 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.39 |
*price indicative
- RS Stock No.:
- 468-3031
- Mfr. Part No.:
- 1-1478903-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG402 | |
| Bulkhead | No | |
| Operating Frequency | 0 to 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Maximum Operating Temperature | +165°C | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG402 | ||
Bulkhead No | ||
Operating Frequency 0 to 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Maximum Operating Temperature +165°C | ||
Contact Material Brass | ||
Contact Plating Gold | ||
TE Connectivity SMA RF Coaxial Cable Connectors – Solder Termination
SMA RF coaxial plug and jack cable connectors for with a lightweight, compact design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 18 GHz with interface is that is fully compatible with Mil-C-39012. The threaded coupling mechanism of these SMA RF coaxial cable connectors provides a secure vibration proof connection. SMA RF coaxial cable connectors are constructed from stainless steel or brass with a choice of platings including, nickel, gold and white bronze for use in different applications.
Features and Benefits
Subminiature space saving design
Excellent electrical performance from DC to 18 GHz
Threaded vibration proof coupling mechanism
Choice of platings dependent on application
Excellent electrical performance from DC to 18 GHz
Threaded vibration proof coupling mechanism
Choice of platings dependent on application
Applications
These SMA RF coaxial cable connectors are for use in the wireless telecommunications industry. Applications include radio, mobile phone and WiFi antennas, base stations, instrumentation, PC/LAN, fixed and broadcast Satellite Communications, Standard Frequency and Time Satellite
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies

