Amphenol RF SMA Series Cable Female SMA, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 144-0947
- Mfr. Part No.:
- 132172
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£17.33
(exc. VAT)
£20.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 379 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.33 |
| 10 - 19 | £16.86 |
| 20 - 49 | £16.39 |
| 50 - 99 | £15.97 |
| 100 + | £15.55 |
*price indicative
- RS Stock No.:
- 144-0947
- Mfr. Part No.:
- 132172
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Size | Miniature | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Contact Gender | Male/Female | |
| Series | SMA | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Size Miniature | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Polarity Normal | ||
Contact Gender Male/Female | ||
Series SMA | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
From Amphenol this is the right angle SMA adapter complete with a male to female connection featuring a gold plated copper contact and 50 ohm impedance.
Features and Benefits.
Related links
- Amphenol RF SMA Series Cable Male SMA Right Angle Body Solder
- Amphenol RF SMA Series PCB Female SMA Right Angle Body Solder
- Amphenol RF SMA Series Through Hole Female SMA Right Angle Body Solder
- Amphenol RF SMA Series Cable Male SMA Right Angle Body Crimp
- Amphenol RF SMA Series Cable Male SMA Straight Body Solder
- Amphenol RF SMA Series Cable Male SMA Straight Body Crimp
- Amphenol RF SMA Series Panel Mount Female SMA Straight Body Solder
- Amphenol RF SMA Series Edge Female SMA Straight Body Solder

