Amphenol RF SMA Series PCB Female SMA, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 144-0938
- Mfr. Part No.:
- 901-143-6RFX
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£7.67
(exc. VAT)
£9.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 136 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.67 |
| 10 - 19 | £7.31 |
| 20 - 49 | £7.07 |
| 50 - 99 | £6.92 |
| 100 + | £6.76 |
*price indicative
- RS Stock No.:
- 144-0938
- Mfr. Part No.:
- 901-143-6RFX
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Female | |
| Series | SMA | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Termination Type Solder | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Female | ||
Series SMA | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Using a threaded interface, SMA 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and 1/4 - 36 threaded coupling, which offers high performance in a compact design
Light weight, compact and vibration proof design
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
RF Connector, SMA Right Angle PCB Jack, 50 Ohm
Related links
- Amphenol RF SMA Series PCB Female SMA Straight Body Solder
- Amphenol RF SMA Series Through Hole Female SMA Straight Body Solder
- Amphenol RF SMA Series Flange Female SMA Straight Body Solder
- Amphenol RF SMA Series PCB Male SMA Straight Body Solder
- Amphenol RF SMA Series PCB Female SMA Right Angle Body Solder
- Amphenol RF SMA Series Cable Female SMA Right Angle Body Solder
- Amphenol RF SMA Series Through Hole Female SMA Right Angle Body Solder
- Amphenol RF SMA Series Cable Male SMA Right Angle Body Solder

