Amphenol RF SMA Series Edge Female SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 144-0918
- Mfr. Part No.:
- 132322
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£11.21
(exc. VAT)
£13.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 67 unit(s) ready to ship
- Plus 100 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.21 |
| 10 - 19 | £9.39 |
| 20 - 49 | £9.11 |
| 50 - 99 | £8.79 |
| 100 + | £8.67 |
*price indicative
- RS Stock No.:
- 144-0918
- Mfr. Part No.:
- 132322
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Edge | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Series | SMA | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Edge | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Series SMA | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connectors.
Light weight, compact and vibration proof design
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
RF Connector, SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Round Post Contact
Related links
- Amphenol RF SMA Series Edge Female SMA Straight Body Solder
- Amphenol RF SMA Series Cable Female SMA Right Angle Body Solder
- Amphenol RF SMA Series Panel Mount Female SMA Straight Body Solder
- Amphenol RF SMA Series Flange Female SMA Straight Body Solder
- Amphenol RF SMA Series PCB Female SMA Straight Body Solder
- Amphenol RF SMA Series Surface Mount Female SMA Straight Body Solder
- Amphenol RF SMA Series PCB Female SMA Right Angle Body Solder
- Amphenol RF SMA Series Through Hole Female SMA Straight Body Solder

