binder, jack PCB Mount SMA Connector, Solder Termination, Right Angle Body
- RS Stock No.:
- 112-2858
- Mfr. Part No.:
- 049.42.2522.209
- Brand:
- binder
Price Each
£12.25
(exc. VAT)
£14.70
(inc. VAT)
3 In stock for delivery within 1 working days
Units | Per unit |
---|---|
1 - 14 | £12.25 |
15 - 49 | £11.58 |
50 - 99 | £9.80 |
100 - 249 | £8.56 |
250 + | £7.48 |
- RS Stock No.:
- 112-2858
- Mfr. Part No.:
- 049.42.2522.209
- Brand:
- binder
- COO (Country of Origin):
- HU
Related links
- binder 50Ω Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Right Angle Body
- Telegartner 50Ω Right Angle Body
- Radiall 50Ω Right Angle Body
- RS PRO 50Ω Right Angle Body
- Amphenol RF 50Ω Right Angle Body
- Molex 50Ω Right Angle Body