Siemens 1 Transformer 5 kVA, 462 V Primary, 110 V Secondary, 45.5 A O/P
- RS Stock No.:
- 772-735
- Mfr. Part No.:
- 4AT3612-5CJ10-0FA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,778.91
(exc. VAT)
£2,134.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,778.91 |
*price indicative
- RS Stock No.:
- 772-735
- Mfr. Part No.:
- 4AT3612-5CJ10-0FA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transformer | |
| Primary Voltage | 462 V | |
| Secondary Voltage | 110 V | |
| Electrical Phase | 1 | |
| Output Current | 45.5A | |
| Series | SITAS | |
| Mount Type | Screw | |
| Power | 5kVA | |
| Maximum Operating Temperature | 55°C | |
| Width | 194mm | |
| Standards/Approvals | UKCA | |
| Depth | 6.65353in | |
| Length | 1.04992ft | |
| Weight | 44.7kg | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transformer | ||
Primary Voltage 462 V | ||
Secondary Voltage 110 V | ||
Electrical Phase 1 | ||
Output Current 45.5A | ||
Series SITAS | ||
Mount Type Screw | ||
Power 5kVA | ||
Maximum Operating Temperature 55°C | ||
Width 194mm | ||
Standards/Approvals UKCA | ||
Depth 6.65353in | ||
Length 1.04992ft | ||
Weight 44.7kg | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CZ
The Siemens Transformer is a single-phase device designed for efficient power distribution in various applications, offering a nominal power capacity of 5 kVA and a robust construction to ensure reliability and longevity.
Operating efficiency of 0.94 enhances energy savings
Rated voltage input accommodates flexibility with multiple values
Screw-type terminals ensure secure electrical connections
Thermal class H allows operation in high-temperature environments
IP00 protection class suitable for indoor applications
Short circuit voltage rating at 4.57% provides dependable safety
Related links
- Siemens 1 Transformer 5 kVA 230 V Secondary, 21.7 A O/P
- Siemens 1 Transformer 5 kVA 230 V Secondary, 21.7 A O/P
- Siemens 1 Safety Transformer 2 kVA 110 V Secondary, 18.20 A O/P
- Siemens 1 Safety Transformer 1 kVA 110 V Secondary, 9.09 A O/P
- Siemens 1 Transformer 100 VA 110 V Secondary
- Siemens 1 Transformer 8 kVA 230 V Secondary, 34.8 A O/P
- Siemens 1 Transformer 4 kVA 230 V Secondary, 17.4 A O/P
- Siemens 1 Transformer 4 kVA 230 V Secondary, 34.8 A O/P
