Siemens 1 Transformer 4 kVA, 525 V Primary, 230 V Secondary, 17.4 A O/P
- RS Stock No.:
- 772-732
- Mfr. Part No.:
- 4AT3032-5FT10-0FA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,466.82
(exc. VAT)
£1,760.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,466.82 |
*price indicative
- RS Stock No.:
- 772-732
- Mfr. Part No.:
- 4AT3032-5FT10-0FA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 525 V | |
| Product Type | Transformer | |
| Secondary Voltage | 230 V | |
| Electrical Phase | 1 | |
| Output Current | 17.4A | |
| Mount Type | Screw | |
| Series | SITAS | |
| Power | 4kVA | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Weight | 30.81kg | |
| Depth | 6.10235in | |
| Length | 0.88587ft | |
| Width | 164mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 525 V | ||
Product Type Transformer | ||
Secondary Voltage 230 V | ||
Electrical Phase 1 | ||
Output Current 17.4A | ||
Mount Type Screw | ||
Series SITAS | ||
Power 4kVA | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Weight 30.81kg | ||
Depth 6.10235in | ||
Length 0.88587ft | ||
Width 164mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CZ
The Siemens Robust transformer designed for efficient power distribution, featuring a single-phase setup that handles a broad voltage range with precision.
Operating apparent power rated at 4,000 VA ensures reliable performance
Efficiency of 0.95 enhances energy conservation
Connection method employs screw-type terminals for secure connections
Short-term Vector power rated at 17,800 VA supports high-load demands
Relative short-circuit voltage of 3.73% maintains system stability
Related links
- Siemens 1 Transformer 4 kVA 230 V Secondary, 17.4 A O/P
- Siemens 1 Transformer 4 kVA 230 V Secondary, 34.8 A O/P
- Siemens 1 Safety Transformer 1 kVA 230 V Secondary, 4.35 A O/P
- Siemens 1 Safety Transformer 2.50 kVA 230 V Secondary, 10.90 A O/P
- Siemens 1 Safety Transformer 1.60 kVA 230 V Secondary, 6.96 A O/P
- Siemens 1 Safety Transformer 500 VA 230 V Secondary, 2.17 A O/P
- Siemens 1 Isolation Transformer 2 kVA 230 V ac Secondary, 8.7 A O/P
- Siemens 1 Safety Transformer 630 VA 230 V Secondary, 2.74 A O/P
