Siemens 1 Transformer 5 kVA, 420 V Primary, 230 V Secondary, 21.7 A O/P

Image representative of range

Subtotal (1 unit)*

£1,778.91

(exc. VAT)

£2,134.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,778.91

*price indicative

RS Stock No.:
772-734
Mfr. Part No.:
4AT3612-5AT10-0FA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Transformer

Primary Voltage

420 V

Secondary Voltage

230 V

Electrical Phase

1

Output Current

21.7A

Mount Type

Screw

Series

SITAS

Power

5kVA

Maximum Operating Temperature

55°C

Depth

6.65353in

Length

1.04992ft

Weight

48kg

Width

194mm

Standards/Approvals

UKCA

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

COO (Country of Origin):
CZ
The Siemens Transformer represents a robust solution designed for efficient power distribution, accommodating a single-phase input while delivering stability and reliability within a Compact framework, ideally suited for varied applications.

Operating apparent power rated Value of 5,000 VA ensures effective performance

Offers an impressive efficiency of 0.94 for optimal energy utilisation

Temperature rise conforms to class H, ensuring durability up to 55°C

Protection class IP00 denotes suitability for internal applications

Screw-type terminals provide secure connections for both input and output circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy