Murata Single Layer Ceramic Capacitor SLCC 100pF 100V dc ±5% C0G Dielectric, RPE, Through Hole +125°C Max Op. Temp.

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
652-9743
Mfr. Part No.:
RPE5C2A101J2S1A03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100pF

Voltage

100V dc

Mounting Type

Through Hole

Series

RPE

Tolerance

±5%

Dielectric

C0G

Length

5mm

Depth

2.5mm

Height

3.5mm

Dimensions

5 x 2.5 x 3.5mm

Temperature Coefficient

±30ppm/°C

Tolerance Plus

+5%

Maximum Operating Temperature

+125°C

Terminal Type

Through Hole

Tolerance Minus

-5%

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP