Murata Ceramic Single Layer Capacitor 2.2 nF 250V ±20%, DE1, PCB 125 °C Max Op. Temp.
- RS Stock No.:
- 887-027
- Mfr. Part No.:
- DE1E3KX222MA4BN01F
- Brand:
- Murata
Subtotal (1 reel of 250 units)*
£54.00
(exc. VAT)
£64.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £0.216 | £54.00 |
*price indicative
- RS Stock No.:
- 887-027
- Mfr. Part No.:
- DE1E3KX222MA4BN01F
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ceramic Single Layer Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 250V | |
| Mount Type | PCB | |
| Series | DE1 | |
| Packaging | Bulk | |
| Tolerance | ±20% | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 28.06mm | |
| Width | 600μm | |
| Standards/Approvals | No | |
| Diameter | 9mm | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ceramic Single Layer Capacitor | ||
Capacitance 2.2nF | ||
Voltage 250V | ||
Mount Type PCB | ||
Series DE1 | ||
Packaging Bulk | ||
Tolerance ±20% | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 28.06mm | ||
Width 600μm | ||
Standards/Approvals No | ||
Diameter 9mm | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TH
The Murata ceramic capacitor offers reliable safety standard certification, designed for a range of industrial and consumer applications, ensuring optimum performance and durability in electronic circuits.
Operating temperature range of -40 to 125 °C facilitates versatile usage
Rated voltage of AC440 V (X1) and AC250 V (Y1) ensures safety and efficiency
Capacitance of 2200 pF with a tolerance of ±20% guarantees compliance with specifications
Halogen-free construction conforms to environmental safety standards
Related links
- Murata Ceramic Single Layer Capacitor 2.2 nF 250V ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 1 nF 250V ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 100 pF 250V ±10% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 10 nF 300V ac ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 4700 pF 300V ac ±20% PCB 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 2.2 nF 250V dc ±20 % Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 2.2 nF 250V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 2.2 nF 250V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
