Murata Ceramic Single Layer Capacitor 10 nF 300V ac ±20%, DE2, PCB 125 °C Max Op. Temp.

Get a bulk buy discount

Add 25 more to save 60%

View bulk pricing options

Subtotal (1 unit)*

£1.30

(exc. VAT)

£1.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24£1.30-
25 +£0.5260%

*price indicative

RS Stock No.:
886-994
Mfr. Part No.:
DE2E3SA103MA3BT02F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ceramic Single Layer Capacitor

Capacitance

10nF

Voltage

300V ac

Mount Type

PCB

Series

DE2

Packaging

Bulk

Tolerance

±20%

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-40°C

Diameter

15mm

Standards/Approvals

No

Terminal Type

Through Hole

Maximum Operating Temperature

125°C

COO (Country of Origin):
TH
The Murata ceramic capacitors are Safety Standard Certified components designed for various electronics. They offer reliable performance with high capacitance values suitable for demanding applications in consumer and industrial equipment.

Operating temperature range of -40 to 125 °C ensures stability across diverse environments

Rated voltage of 1,000 V, meeting high-performance electrical demands

Suitable for individual specifications, ensuring tailored application needs

Manufactured with lead styles for versatile integration into different designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy