Murata Ceramic Single Layer Capacitor 1 nF 250V ±20%, DE1, PCB 125 °C Max Op. Temp.

Get a bulk buy discount

Add 25 more to save £6.50

View bulk pricing options

Subtotal (1 unit)*

£0.43

(exc. VAT)

£0.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24£0.43-
25 +£0.17£6.50

*price indicative

RS Stock No.:
887-026
Mfr. Part No.:
DE1E3KX102MA4BN01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ceramic Single Layer Capacitor

Capacitance

1nF

Voltage

250V

Mount Type

PCB

Series

DE1

Packaging

Bulk

Tolerance

±20%

Automotive Standard

No

Minimum Operating Temperature

-40°C

Pin Count

2

Standards/Approvals

No

Width

600μm

Diameter

7mm

Length

28.06mm

Maximum Operating Temperature

125°C

Terminal Type

Through Hole

COO (Country of Origin):
TH
The Murata ceramic capacitor designed for reliable performance in consumer and industrial electronic applications, providing robust specifications and firm compliance with safety standards.

Operating temperature range: -40 to 125 °C for versatile use

Rated voltage of 1000 V(r.m.s.) ensures high voltage applications

Capacitance of 1000 pF with a tolerance of ±20% for precision

Safety standard certified as Class Y1, ensuring dependability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy