Vishay Ceramic Single Layer Capacitor 220 pF 440V ac ± 10 % Y5S Dielectric, SMDY1, Surface Mount 125 °C Max Op. Temp.

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£1.28

(exc. VAT)

£1.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9£1.28
10 - 99£0.89
100 - 499£0.66
500 - 999£0.55
1000 +£0.51

*price indicative

RS Stock No.:
814-210
Mfr. Part No.:
SMDY1221KY5SARS
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Ceramic Single Layer Capacitor

Capacitance

220pF

Voltage

440V ac

Mount Type

Surface Mount

Series

SMDY1

Packaging

Tape and Reel

Tolerance

± 10 %

Automotive Standard

No

Dielectric

Y5S

Suppression Class

Class X1

Terminal Type

Lead-Free Terminal

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Vishay Safety capacitor is designed to provide effective filtering and suppression of electromagnetic interference in electronic circuits. It ensures reliability and compliance with stringent safety standards.

Complies with IEC 60384-14 for safety and reliability

Constructed with a ceramic dielectric for superior performance

Offers capacitance tolerance of ± 20 %, ensuring consistency

Designed for surface-mount application, facilitating easier installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy