Vishay Ceramic Single Layer Capacitor 22 pF 440V ac ± 10 % U2J Dielectric, SMDY1, Surface Mount 125 °C Max Op. Temp.

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£1.28

(exc. VAT)

£1.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9£1.28
10 - 99£0.89
100 - 499£0.66
500 - 999£0.55
1000 +£0.51

*price indicative

RS Stock No.:
814-206
Mfr. Part No.:
SMDY1220KU2JARS
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Ceramic Single Layer Capacitor

Capacitance

22pF

Voltage

440V ac

Mount Type

Surface Mount

Packaging

Tape and Reel

Series

SMDY1

Tolerance

± 10 %

Automotive Standard

No

Dielectric

U2J

Suppression Class

Class X1

Terminal Type

Lead-Free Terminal

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Vishay Safety capacitor provides effective EMI suppression in a Compact disc format, ensuring compliance with IEC standards for critical applications. Its ceramic construction delivers reliable performance under stringent conditions.

Complies with IEC 60384-14 for reliability

Surface-mount design facilitates easy installation

Rated voltages of 300 V and 440 V for varied applications

Capacitance range from 10 pF to 1500 pF allows flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy