Block, LR3 690 V ac 100A Line Reactor

Bulk discount available

Subtotal (1 unit)*

£664.66

(exc. VAT)

£797.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£664.66
10 - 19£598.19
20 - 24£538.37
25 - 49£484.54
50 +£459.94

*price indicative

RS Stock No.:
739-6474
Mfr. Part No.:
LR3 40-4/100
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Maximum Voltage Rating

690 V ac

Series

LR3

Maximum Current Rating

100A

Dimensions

267 x 173 x 200mm

Depth

173mm

Height

200mm

Length

267mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
DE

BLOCK 3 Phase Line Reactors


Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects

Related links