Bulk discount available
Subtotal (1 unit)*
£548.39
(exc. VAT)
£658.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £548.39 |
| 10 - 19 | £493.55 |
| 20 - 24 | £444.20 |
| 25 - 49 | £399.78 |
| 50 + | £379.49 |
*price indicative
- RS Stock No.:
- 739-6471
- Mfr. Part No.:
- LR3 40-4/90
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Maximum Voltage Rating | 690 V ac | |
| Series | LR3 | |
| Maximum Current Rating | 90A | |
| Dimensions | 267 x 149 x 200mm | |
| Depth | 149mm | |
| Height | 200mm | |
| Length | 267mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
Maximum Voltage Rating 690 V ac | ||
Series LR3 | ||
Maximum Current Rating 90A | ||
Dimensions 267 x 149 x 200mm | ||
Depth 149mm | ||
Height 200mm | ||
Length 267mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
BLOCK 3 Phase Line Reactors
Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
