Block, LR3 690 V ac 125A Line Reactor

Bulk discount available

Subtotal (1 unit)*

£729.44

(exc. VAT)

£875.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£729.44
10 - 19£656.50
20 - 24£590.85
25 - 49£531.76
50 +£504.77

*price indicative

RS Stock No.:
739-6487
Mfr. Part No.:
LR3 40-4/125
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Maximum Voltage Rating

690 V ac

Series

LR3

Maximum Current Rating

125A

Dimensions

291 x 179 x 210mm

Depth

179mm

Height

210mm

Length

291mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Load Impedance

52.8Ω

Mounting Type

Mounting Brackets

COO (Country of Origin):
DE

BLOCK 3 Phase Line Reactors


Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects

Related links