Bulk discount available
Subtotal (1 unit)*
£730.29
(exc. VAT)
£876.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £730.29 |
| 10 - 19 | £657.26 |
| 20 - 24 | £591.53 |
| 25 - 49 | £532.38 |
| 50 + | £505.36 |
*price indicative
- RS Stock No.:
- 739-6478
- Mfr. Part No.:
- LR3 40-4/115
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Maximum Voltage Rating | 690 V ac | |
| Series | LR3 | |
| Maximum Current Rating | 115A | |
| Dimensions | 291 x 179 x 210mm | |
| Depth | 179mm | |
| Height | 210mm | |
| Length | 291mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Load Impedance | 52.8Ω | |
| Select all | ||
|---|---|---|
Brand Block | ||
Maximum Voltage Rating 690 V ac | ||
Series LR3 | ||
Maximum Current Rating 115A | ||
Dimensions 291 x 179 x 210mm | ||
Depth 179mm | ||
Height 210mm | ||
Length 291mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
Load Impedance 52.8Ω | ||
- COO (Country of Origin):
- DE
BLOCK 3 Phase Line Reactors
Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
