Banner TL50 Pro Series Multicolour Buzzer IO-Link Signal Beacon with Buzzer, 4 Lights, 18 → 30 V, Base Mount
- RS Stock No.:
- 294-894
- Mfr. Part No.:
- TL504AKQ
- Brand:
- Banner
Subtotal (1 unit)*
£408.16
(exc. VAT)
£489.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £408.16 |
*price indicative
- RS Stock No.:
- 294-894
- Mfr. Part No.:
- TL504AKQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 Pro | |
| Number of Light Elements | 4 | |
| Lens Colour | Multicolour | |
| Bulb Type | RGB LED | |
| Sounder Component | Buzzer | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 Pro | ||
Number of Light Elements 4 | ||
Lens Colour Multicolour | ||
Bulb Type RGB LED | ||
Sounder Component Buzzer | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V | ||
- COO (Country of Origin):
- US
The Banner Tower Light with IO-Link is a rugged, cost-effective, and easy-to-install multi-segment tower light that provides clear operator guidance and equipment status indication. The illuminated segments make it easy to visualize machine conditions. With IO-Link, users gain full control over color, flashing, rotating, and dimming settings, as well as advanced animations like run and level modes, enabling dynamic responses to changing machine conditions. The tower light is available with up to 10 segments for versatile applications.
Available in black or light gray housing to match different machine styles
Related links
- Banner TL50 Pro Series Multicolour Buzzer IO-Link Signal Beacon with Buzzer 18 → 30 V, Base Mount
- Banner TL50 Pro Series Multicolour Buzzer IO-Link Signal Beacon with Buzzer 18 → 30 V, Base Mount
- Banner TL50 Pro Series Multicolour IO-Link Signal Tower 18 → 30 V, Base Mount
- Banner TL50 Series Multicolour Signal Tower 18 → 30 V dc, Base Mount
- Banner TL30 Series Green Yellow IO-Link Signal Tower 18 → 30 V, Base Mount
- Banner TL50 Series Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Pro Series Green Yellow Electronic Sounder Signal Tower 10 → 30 V dc, Base Mount
