Banner TL50 Pro Series Multicolour Buzzer IO-Link Signal Beacon with Buzzer, 3 Lights, 18 → 30 V, Base Mount
- RS Stock No.:
- 294-891
- Mfr. Part No.:
- TL503AOSIKQ
- Brand:
- Banner
Subtotal (1 unit)*
£388.45
(exc. VAT)
£466.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £388.45 |
*price indicative
- RS Stock No.:
- 294-891
- Mfr. Part No.:
- TL503AOSIKQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 Pro | |
| Number of Light Elements | 3 | |
| Lens Colour | Multicolour | |
| Bulb Type | RGB LED | |
| Sounder Component | Buzzer | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V | |
Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 Pro | ||
Number of Light Elements 3 | ||
Lens Colour Multicolour | ||
Bulb Type RGB LED | ||
Sounder Component Buzzer | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V | ||
- COO (Country of Origin):
- US
The Banner Innovative tower light serves as a versatile signalling solution for a range of industrial applications. Featuring IO-Link technology, it allows for seamless integration and comprehensive control over its settings. With its robust construction and multicolour capabilities, this tower light not only enhances operational visibility, but also improves safety and communication on the factory floor.
IOLink compatibility allows for flexible control and configuration
Customisable settings enable specific responses based on process data
High lumen output per segment improves visibility in diverse lighting conditions
Customisable settings enable specific responses based on process data
High lumen output per segment improves visibility in diverse lighting conditions
Related links
- Banner TL50 Pro Series Multicolour Buzzer IO-Link Signal Beacon with Buzzer 18 → 30 V, Base Mount
- Banner TL50 Pro Series Multicolour Buzzer IO-Link Signal Beacon with Buzzer 18 → 30 V, Base Mount
- Banner TL50 Pro Series Multicolour Buzzer IO-Link Signal Beacon with Buzzer 18 → 30 V, Base Mount
- Banner TL50 Pro Series Multicolour IO-Link Signal Tower 18 → 30 V, Base Mount
- Banner TL50 Series Multicolour Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Pro Series Green Yellow Electronic Sounder Signal Tower 10 → 30 V dc, Base Mount
- Banner TL30 Series Green Yellow IO-Link Signal Tower 18 → 30 V, Base Mount
- Banner TL50 Series Yellow LED Beacon 18 → 30 V dc, Base Mount
