Banner TL30 Series Green, Red, Yellow IO-Link Signal Tower, 3 Lights, 18 → 30 V, Base Mount
- RS Stock No.:
- 294-884
- Mfr. Part No.:
- TL30BGYRXXNXC1
- Brand:
- Banner
Subtotal (1 unit)*
£111.40
(exc. VAT)
£133.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.40 |
*price indicative
- RS Stock No.:
- 294-884
- Mfr. Part No.:
- TL30BGYRXXNXC1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL30 | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL30 | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V | ||
- COO (Country of Origin):
- MX
The Banner Tower Light is an advanced signalling solution designed for robust performance in dynamic environments. Its compact 30 mm diameter features multi-coloured segments, ensuring optimal visibility for operator guidance and equipment status indication. Engineered for easy installation, the sleek design integrates seamlessly into various settings, making it an ideal choice for both industrial and commercial applications.
Integrated audible alarms add an extra layer of notification for critical situations
Quick disconnect options streamline the setup process while maintaining secure connections
Designed to be mounted in a manner that meets high environmental ratings
Quick disconnect options streamline the setup process while maintaining secure connections
Designed to be mounted in a manner that meets high environmental ratings
Related links
- Banner TL30 Series Green Yellow Signal Tower 12 → 30 V dc, Base Mount
- Banner TL50 Pro Series Multicolour IO-Link Signal Tower 18 → 30 V, Base Mount
- Banner TL30 Series Green Yellow Buzzer Indicator Lamp 12 → 30 V, Base Mount
- Banner TL30 Series Blue Red 4 Lights Base Mount
- Banner TL30 Series Blue Red Yellow Signal Tower 12 → 30 V dc, Base Mount
- Banner TL30 Series Green 5 Lights Base Mount
- Banner TL30 Series Green 2 Lights Base Mount
- Banner TL30 Series Blue Red Buzzer Indicator Lamp 12 → 30 V, Base Mount
