Banner TL30 Series Green, Red Buzzer Indicator Lamp, 2 Lights, 12 → 30 V, Base Mount
- RS Stock No.:
- 294-880
- Mfr. Part No.:
- TL30BGRYXXAXQD
- Brand:
- Banner
Subtotal (1 unit)*
£149.86
(exc. VAT)
£179.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.86 |
*price indicative
- RS Stock No.:
- 294-880
- Mfr. Part No.:
- TL30BGRYXXAXQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL30 | |
| Number of Light Elements | 2 | |
| Lens Colour | Green, Red | |
| Bulb Type | LED | |
| Sounder Component | Buzzer | |
| Mounting Style | Base Mount | |
| Supply Voltage | 12 → 30 V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL30 | ||
Number of Light Elements 2 | ||
Lens Colour Green, Red | ||
Bulb Type LED | ||
Sounder Component Buzzer | ||
Mounting Style Base Mount | ||
Supply Voltage 12 → 30 V | ||
- COO (Country of Origin):
- MX
The Banner Basic Tower Light offers a versatile and robust solution for signalling and equipment status indication in various industrial environments. Its compact 30 mm diameter design ensures easy integration into existing setups, while the multi-colour illumination provides clear and intuitive operator guidance. The rugged construction along with a variety of segment options allows for tailored visibility according to specific operational needs. Operating over a wide voltage range from 12 V dc to 30 V dc, this tower light is engineered to maintain performance and reliability under pressure. The seamless installation requires no assembly, making it ideal for quick deployments and ensuring consistent functionality in high-demand scenarios.
Built to withstand harsh conditions with an IP65 environmental rating
Quick disconnect options streamline maintenance and connectivity
Easy installation with mounting nut and gasket included
Flexible wiring design accommodates PNP or NPN setups ensuring compatibility
Quick disconnect options streamline maintenance and connectivity
Easy installation with mounting nut and gasket included
Flexible wiring design accommodates PNP or NPN setups ensuring compatibility
Related links
- Banner TL30 Series Green 2 Lights Base Mount
- Banner TL30 Series Blue Red Buzzer Indicator Lamp 12 → 30 V, Base Mount
- Banner TL30 Series Green Yellow Buzzer Indicator Lamp 12 → 30 V, Base Mount
- Banner TL30 Series Green 2 Lights Base Mount
- Banner TL30 Series Blue Red 4 Lights Base Mount
- Banner TL30 Series Green 5 Lights Base Mount
- Banner TL30 Series Green Yellow Signal Tower 12 → 30 V dc, Base Mount
- Banner TL30 Series Blue Red Yellow Signal Tower 12 → 30 V dc, Base Mount
