Banner TL30 Series Green, Red Buzzer Indicator Lamp, 2 Lights, 12 → 30 V, Base Mount

Subtotal (1 unit)*

£124.23

(exc. VAT)

£149.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.23

*price indicative

RS Stock No.:
294-875
Mfr. Part No.:
TL30BGRXXXAXC1
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL30

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Sounder Component

Buzzer

Mounting Style

Base Mount

Supply Voltage

12 → 30 V

COO (Country of Origin):
MX
The Banner Basic Tower Light offers a versatile and robust solution for signalling and equipment status indication in various industrial environments. Its compact 30 mm diameter design ensures easy integration into existing setups, while the multi-colour illumination provides clear and intuitive operator guidance. The rugged construction along with a variety of segment options allows for tailored visibility according to specific operational needs. Operating over a wide voltage range from 12 V dc to 30 V dc, this tower light is engineered to maintain performance and reliability under pressure. The seamless installation requires no assembly, making it ideal for quick deployments and ensuring consistent functionality in high-demand scenarios.

Built to withstand harsh conditions with an IP65 environmental rating
Quick disconnect options streamline maintenance and connectivity
Easy installation with mounting nut and gasket included
Flexible wiring design accommodates PNP or NPN setups ensuring compatibility

Related links