Banner TL50 Series Yellow LED Beacon, 1 Lights, 18 → 30 V dc, Base Mount
- RS Stock No.:
- 293-848
- Mfr. Part No.:
- TL50YAQ
- Brand:
- Banner
Subtotal (1 unit)*
£140.99
(exc. VAT)
£169.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.99 |
*price indicative
- RS Stock No.:
- 293-848
- Mfr. Part No.:
- TL50YAQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 1 | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 1 | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner TL50 Tower Light exemplifies premium signalling solutions, seamlessly integrating versatility and performance. Ideal for dynamic industrial environments, this compact device features multi-colour segments and auditory signals, ensuring clear communication of operational status. Its robust design, available in both black and light grey housing, withstands the rigours of harsh conditions, making it a reliable choice for any application.
Sealed models protect against dust and moisture ingress
Multiple connection types accommodate various installation needs
Customisable configurations allow for tailored operational signalling
Multiple connection types accommodate various installation needs
Customisable configurations allow for tailored operational signalling
Related links
- Banner TL50 Series Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Series Red 2 Lights Base Mount
- Banner TL50 Series Green Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Core Series Red 2 Lights Base Mount
- Banner TL50 Core Series Green Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red Yellow LED Beacon 100 → 240 V ac, Base Mount
- Banner TL50 Series Red Signal Tower 18 → 30 V dc, Base Mount
