Banner TL50 Series Blue, Green, Red, White, Yellow LED Beacon, 5 Lights, 100 → 240 V ac, Base Mount
- RS Stock No.:
- 293-856
- Mfr. Part No.:
- TL50ZWBGYR
- Brand:
- Banner
Subtotal (1 unit)*
£348.03
(exc. VAT)
£417.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £348.03 |
*price indicative
- RS Stock No.:
- 293-856
- Mfr. Part No.:
- TL50ZWBGYR
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 5 | |
| Lens Colour | Blue, Green, Red, White, Yellow | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Base Mount | |
| Supply Voltage | 100 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 5 | ||
Lens Colour Blue, Green, Red, White, Yellow | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Base Mount | ||
Supply Voltage 100 → 240 V ac | ||
- COO (Country of Origin):
- US
The Banner AC voltage tower light is designed for optimal visibility and performance in various industrial settings. Combining five vibrant colours into a single compact device, it provides visual indication of equipment status, ensuring operators can quickly assess conditions from a distance. The robust, easy-to-install design means no additional controller is needed, making it a flexible choice for diverse applications.
Available in both audible and nonaudible models to suit specific needs
Compact size ensures minimal space consumption while maintaining impact
Delivers a robust auditory alert when required enhancing operational awareness
Constructed from highquality materials for prolonged use in tough conditions
Compact size ensures minimal space consumption while maintaining impact
Delivers a robust auditory alert when required enhancing operational awareness
Constructed from highquality materials for prolonged use in tough conditions
Related links
- Banner TL50 Series Blue Red Yellow LED Beacon 12 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow LED Beacon 100 → 240 V ac, Base Mount
- Banner TL50 Series Green 2 Lights Base Mount
- Banner TL50 Series Blue Red Yellow Signal Tower 10 → 30 V
- Banner TL50 Series Green Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue White 4 Lights Base Mount
- Banner TL50 Series Yellow LED Beacon 18 → 30 V dc, Base Mount
