Banner TL50 Series Yellow LED Beacon, 1 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£90.71

(exc. VAT)

£108.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.71

*price indicative

RS Stock No.:
293-850
Mfr. Part No.:
TL50YQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50

Number of Light Elements

1

Lens Colour

Yellow

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
MX
The Banner Tower Light is a versatile solution for effective visual and audible signalling in various industrial environments. Designed for optimal performance, it features multi-coloured segments that provide clear operator guidance and convey the status of equipment at a glance. The compact design eliminates the need for external controllers, which simplifies installation and reduces setup time. Whether mounted on machinery or used as a standalone unit, this innovative product delivers reliability and quality, ensuring that operators are always informed, even in challenging conditions.

Audible models offer various sound options for clear communication
Rugged construction guarantees withstand harsh industrial conditions
No assembly required simplifies user experience and speeds up deployment
Sealed options provide protection against dust and moisture ingress

Related links