Banner TL50 Core Series Red, Yellow LED Beacon, 2 Lights, 18 → 30 V dc, Base Mount
- RS Stock No.:
- 293-841
- Mfr. Part No.:
- TL50RYAQ
- Brand:
- Banner
Subtotal (1 unit)*
£159.72
(exc. VAT)
£191.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.72 |
*price indicative
- RS Stock No.:
- 293-841
- Mfr. Part No.:
- TL50RYAQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 Core | |
| Number of Light Elements | 2 | |
| Lens Colour | Red, Yellow | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 Core | ||
Number of Light Elements 2 | ||
Lens Colour Red, Yellow | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner TL50 Tower Light designed to enhance operational efficiency with its multi-colour indicator capabilities. Perfect for various industrial applications, duct combines rugged durability and innovative design to provide real-time visual feedback for equipment status. The intuitive illuminated segments enable clear communication to operators, ensuring they can respond promptly to changing conditions.
Constructed from rugged materials for superior durability in challenging environments
Installation requires minimal tools streamlining setup and reducing downtime
High visibility illumination enhances operator guidance under any conditions
Installation requires minimal tools streamlining setup and reducing downtime
High visibility illumination enhances operator guidance under any conditions
Related links
- Banner TL50 Core Series Green 2 Lights Base Mount
- Banner TL50 Core Series Green Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Series Red 2 Lights Base Mount
- Banner TL50 Series Green Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Series Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Series Green 2 Lights Base Mount
- Banner TL50 Series Green Yellow Signal Tower 18 → 30 V dc, Base Mount
