Banner TL50 Core Series Green, Red LED Beacon, 2 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£115.35

(exc. VAT)

£138.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.35

*price indicative

RS Stock No.:
293-837
Mfr. Part No.:
TL50RG1QP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50 Core

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
US
The Banner TL50 Tower Light is a versatile multi-colour signalling device designed for optimal visibility in a range of operational settings. Engineered for simplicity and efficiency, this robust unit features up to seven stacked colours, offering clear operator guidance and equipment status indication. Its compact design eliminates the need for a separate controller, enabling quick and straightforward installation.

Audible models available for enhanced alerting capabilities
No assembly is required making it userfriendly and efficient
Models available for a variety of operating voltages to suit different applications

Related links