Banner TL50 Series Green, Red, Yellow LED Beacon, 3 Lights, 100 → 240 V ac, Base Mount

Subtotal (1 unit)*

£231.68

(exc. VAT)

£278.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.68

*price indicative

RS Stock No.:
293-854
Mfr. Part No.:
TL50ZRYG
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50

Number of Light Elements

3

Lens Colour

Green, Red, Yellow

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Supply Voltage

100 → 240 V ac

COO (Country of Origin):
US
The Banner Universal AC Voltage Tower Light is designed to enhance visibility and safety in diverse environments. This innovative signalling solution combines multi-colour LED indicators with durable audible alerts, making it an ideal choice for both indoor and outdoor applications. Its rugged, self-contained design ensures ease of installation without the need for additional controllers, providing reliable performance across a wide range of operational voltages.

Selfcontained units eliminate the need for external controllers simplifying installations
Compatible with a range of connection inputs to adapt to various configurations
Meets rigorous industry standards for vibration and mechanical shock resilience

Related links