Banner TL50H Series Red Electronic Sounder Signal Tower, 1 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£168.59

(exc. VAT)

£202.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.59

*price indicative

RS Stock No.:
293-032
Mfr. Part No.:
TL50HRAQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50H

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

Sounder Component

Electronic Sounder

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
US
The Banner High Brightness Tower Light is a cutting-edge visual signalling solution designed for optimum visibility in environments with high ambient light levels. Enhancing operator guidance, this robust unit boasts a multi-color display with an audibly equipped option, ensuring effective communication of equipment status.

Robust design ensures durability in industrial environments
Compact and selfcontained unit requiring no external controller
Quick disconnect options facilitate easy installation and maintenance

Related links