Banner TL50H Series Blue, Green, Red, Yellow Electronic Sounder Signal Tower, 4 Lights, 18 → 30 V dc, Base Mount
- RS Stock No.:
- 292-862
- Mfr. Part No.:
- TL50HBGYRQ
- Brand:
- Banner
Subtotal (1 unit)*
£277.04
(exc. VAT)
£332.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £277.04 |
*price indicative
- RS Stock No.:
- 292-862
- Mfr. Part No.:
- TL50HBGYRQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50H | |
| Number of Light Elements | 4 | |
| Lens Colour | Blue, Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50H | ||
Number of Light Elements 4 | ||
Lens Colour Blue, Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner High brightness tower light stands out with its exceptional visibility, specifically designed for environments with intense ambient light. The advanced multi-colour indicators offer greater operator guidance and equipment status indication through vibrant illuminated segments.
Selfcontained model enhances ease of installation and eliminates wiring complexities
Available in multiple colours to enhance visual communication and equipment status indication
Available in multiple colours to enhance visual communication and equipment status indication
Related links
- Banner TL50H Series Blue Red 4 Lights Base Mount
- Banner TL50H Series Green White 4 Lights Base Mount
- Banner TL50H Series Blue Red 5 Lights Base Mount
- Banner TL50H Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50H Series Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50H Series Blue Red Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50H Series Blue Red Yellow Electronic Sounder Signal Tower 18 → 30 V dc,
- Banner TL50H Series Red Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
