Allen Bradley 856T Series Yellow Rotating Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP66, IP67
- RS Stock No.:
- 183-4410
- Distrelec Article No.:
- 302-27-816
- Mfr. Part No.:
- 856T-BR8
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£162.97
(exc. VAT)
£195.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.97 |
*price indicative
- RS Stock No.:
- 183-4410
- Distrelec Article No.:
- 302-27-816
- Mfr. Part No.:
- 856T-BR8
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 856T | |
| Product Type | Beacon Tower | |
| Minimum Sound Level | 85dB | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Sounder Type | Horn | |
| Light Effect | Rotating | |
| Current Consumption | 57mA | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS | |
| Height | 80mm | |
| Base Diameter | 70mm | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 856T | ||
Product Type Beacon Tower | ||
Minimum Sound Level 85dB | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Base | ||
Sounder Type Horn | ||
Light Effect Rotating | ||
Current Consumption 57mA | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS | ||
Height 80mm | ||
Base Diameter 70mm | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
856T 70 mm Light Modules, Black Housing colour, Rotating LED, Yellow Output colour, Standard Lens Finish
Related links
- Allen Bradley 856T Series White Rotating Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Red Rotating Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Amber Rotating Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Blue Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Red Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Green Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Amber Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Steady Effect Beacon Tower AC/DC IP67
