Allen Bradley 856T Series White Rotating Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP66, IP67
- RS Stock No.:
- 183-4409
- Distrelec Article No.:
- 302-27-815
- Mfr. Part No.:
- 856T-BR7
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£163.23
(exc. VAT)
£195.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.23 |
*price indicative
- RS Stock No.:
- 183-4409
- Distrelec Article No.:
- 302-27-815
- Mfr. Part No.:
- 856T-BR7
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon Tower | |
| Series | 856T | |
| Minimum Sound Level | 85dB | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Light Effect | Rotating | |
| Current Consumption | 57mA | |
| Sounder Type | Horn | |
| Lens Colour | White | |
| Lamp Included | Yes | |
| Terminal Type | Plug-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Height | 77mm | |
| Standards/Approvals | CE, RoHS | |
| IP Rating | IP66, IP67 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon Tower | ||
Series 856T | ||
Minimum Sound Level 85dB | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Light Effect Rotating | ||
Current Consumption 57mA | ||
Sounder Type Horn | ||
Lens Colour White | ||
Lamp Included Yes | ||
Terminal Type Plug-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Height 77mm | ||
Standards/Approvals CE, RoHS | ||
IP Rating IP66, IP67 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Allen Bradley Beacon Tower, Rotating LED, White Lens - 856T-BR7
Use this energy-efficient LED beacon tower from Rockwell Automation's Allen Bradley series to indicate the status of applications. It's a simple but effective way to keep your workforce informed and safe. A 24V AC/DC supply voltage means it's compatible with a wide range of high-power connections, including heavy machinery and motors. With a 15,000mcd light output, this device is ideal for use in poorly lit areas such as those found in the mining and steel industries. Drawing immediate attention is easy thanks to its rotation feature, which you can adjust between 90 and 180rpm using a DIP switch.
• Stackable with other units in the 856T series so you can build customised installations
• Broad operating temperature range between -30°C and +70°C for safe use in extreme conditions
• 60,000-hour mechanical service life guarantees reliable long-term use
Standards and Certifications
• WEEE
• CE Marked
• c-UL-us
• 2014/30/EU - EMC Directive
856T 70 mm Light Modules, Black Housing colour, Rotating LED, White Output colour, Standard Lens Finish
Does this unit have an IP rating?
Yes, the unit carries an IP67 rating. This means it's dust-tight and waterproof for half an hour in up to 1 metre of liquid.
Related links
- Allen Bradley 856T Series Red Rotating Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Yellow Rotating Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Amber Rotating Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Blue Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Red Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Green Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Amber Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Steady Effect Beacon Tower AC/DC IP67
