TE Connectivity PCB Mount Signal Relay, DPDT
- RS Stock No.:
- 481-619
- Mfr. Part No.:
- 4-1462000-8
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£140.40
(exc. VAT)
£168.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £140.40 | £2.808 |
*price indicative
- RS Stock No.:
- 481-619
- Mfr. Part No.:
- 4-1462000-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CZ
The TE Connectivity MT Relay is engineered for precision and reliability, offering exceptional performance in diverse applications. With its 400 mW power consumption and 5 V operation, this relay ensures efficient functionality even in demanding environments. Designed by experts in the field, its thoughtful construction integrates advanced materials, providing not only resilience but also enhanced compliance with international regulations. As a part of the Axicom series, this relay exemplifies a commitment to excellence and innovation, making it an ideal choice for engineers and designers looking for a dependable electronic component. The MT Relay responds effectively to control signals, catering to a wide range of usages from industrial automation to consumer electronics, ensuring seamless integration and enhanced productivity in your projects.
Low power consumption enables energy-efficient operations
Robust design enhances durability in various operating conditions
Versatile compatibility makes it suitable for diverse applications
Wave solder capability supports high-temperature soldering processes
Compliance with EU RoHS and ELV directives ensures environmental responsibility
Advanced materials contribute to the relay's long-lasting performance
Robust design enhances durability in various operating conditions
Versatile compatibility makes it suitable for diverse applications
Wave solder capability supports high-temperature soldering processes
Compliance with EU RoHS and ELV directives ensures environmental responsibility
Advanced materials contribute to the relay's long-lasting performance
Related links
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay DPDT
