TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Subtotal (1 reel of 400 units)*

£504.73

(exc. VAT)

£605.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£504.73£1.262

*price indicative

RS Stock No.:
509-886
Mfr. Part No.:
4-1393789-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Switching Current

2A

COO (Country of Origin):
CZ
The TE Connectivity Signal Relay is engineered to meet the demands of modern electronic applications with its impressive performance and reliability. This versatile relay is designed for general-purpose signal transmission, boasting a robust construction that supports DC operation. Its unique monostable feature, coupled with a polarized coil system, enables efficient functioning with minimal energy consumption. With a compact footprint, it is engineered for seamless integration into various circuit designs. Enhanced electrical characteristics, including notable contact ratings and dielectric strength, make this relay ideal for a broad spectrum of industrial and commercial applications, ensuring dependable operation under a range of environmental conditions.

Offers reliable signal control in electronic systems
Compact design facilitates easy PCB integration
Built to withstand harsh operating environments
Monostable configuration allows for low power consumption
Polarized coil enhances operational efficiency
Durable contact materials ensure long-lasting performance
Bifurcated contacts provide improved signal integrity
Reflow solderable for streamlined assembly processes
Supports a wide operating temperature range for diverse applications

Related links