TE Connectivity PCB Mount Signal Relay, 9V Coil, DPDT
- RS Stock No.:
- 467-653
- Mfr. Part No.:
- 2-1462000-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£142.47
(exc. VAT)
£170.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £142.47 | £2.849 |
*price indicative
- RS Stock No.:
- 467-653
- Mfr. Part No.:
- 2-1462000-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 9V | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Single | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 9V | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Latching No | ||
- COO (Country of Origin):
- MX
The TE Connectivity MT Relay offers a robust and efficient solution for a variety of applications requiring reliable switching capabilities. Designed with a low power consumption of 150 mW and operating at 9 V, it ensures optimal performance without compromising on energy efficiency. The exceptional build quality and components used in this relay promote longevity and dependability, making it a preferred choice among engineers and designers seeking reliable relay solutions. Additionally, its compliance with EU RoHS, ELV, and REACH directives highlights its sustainable construction, providing assurance to customers who prioritise environmental responsibility in their projects. Ideal for demanding environments, this relay combines advanced technology with simplicity, making it easy to integrate into various systems.
Low power consumption ensures energy efficiency
Designed to operate reliably under demanding conditions
Compliant with major environmental directives for sustainable use
Promotes longevity and reduces maintenance costs through robust construction
Streamlined integration into systems enhances versatility in design
Backed by a reputable brand trusted in the connectivity industry
Designed to operate reliably under demanding conditions
Compliant with major environmental directives for sustainable use
Promotes longevity and reduces maintenance costs through robust construction
Streamlined integration into systems enhances versatility in design
Backed by a reputable brand trusted in the connectivity industry
Related links
- TE Connectivity Panel Mount Signal Relay DPDT
- TE Connectivity PCB Mount RF Relay DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
