TE Connectivity PCB Mount Signal Relay
- RS Stock No.:
 - 477-266
 - Mfr. Part No.:
 - 4-1393810-1
 - Brand:
 - TE Connectivity
 
Subtotal (1 box of 2 units)*
£233.70
(exc. VAT)
£280.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)  | Per Box  | Per unit*  | 
|---|---|---|
| 1 + | £233.70 | £116.85 | 
*price indicative
- RS Stock No.:
 - 477-266
 - Mfr. Part No.:
 - 4-1393810-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Mounting Type PCB Mount  | ||
- COO (Country of Origin):
 - DE
 
The TE Connectivity Relay, engineered for precision and reliability, exemplifies the high standards synonymous with quality manufacturing. Designed for general-purpose applications, it offers exceptional performance in controlling electrical circuits. With a compact design, it fits seamlessly into various configurations, ensuring flexible integration across a range of systems. Its compliance with stringent regulatory directives highlights its suitability for today's eco-conscious market, making it an excellent choice for both suppliers and end-users committed to sustainability. Built to withstand diverse environmental conditions, this relay provides a dependable solution, ensuring your applications remain active and efficient.
Compact dimensions facilitate easy installation in limited spaces
Robust construction enhances durability and longevity in various applications
Compliant with EU RoHS directives, promoting environmental responsibility
Supports wave soldering capabilities, enabling versatile manufacturing processes
Low halogen content increases safety and reduces environmental impact
Wide compatibility with other TE parts allows for diverse system integration
Robust construction enhances durability and longevity in various applications
Compliant with EU RoHS directives, promoting environmental responsibility
Supports wave soldering capabilities, enabling versatile manufacturing processes
Low halogen content increases safety and reduces environmental impact
Wide compatibility with other TE parts allows for diverse system integration
Related links
- TE Connectivity PCB Mount Signal Relay
 - TE Connectivity PCB Mount Signal Relay, 5A Switching Current
 - TE Connectivity PCB Mount Signal Relay 1.25A Switching Current, SPDT
 - TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
 - TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
 - TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
 - TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
 - TE Connectivity PCB Mount Signal Relay 2A Switching Current, 4PDT
 
