TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 477-136
- Mfr. Part No.:
- 1422006-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£957.29
(exc. VAT)
£1,148.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £957.29 | £1.915 |
*price indicative
- RS Stock No.:
- 477-136
- Mfr. Part No.:
- 1422006-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 2 A | |
| Switching Current | 2A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Switching Current 2A | ||
- COO (Country of Origin):
- MX
The TE Connectivity general purpose signal relay is designed to deliver reliable performance in various applications. This product features a polarized, monostable configuration, which ensures efficient operation within a compact design. With a dual-form C DPDT-CO contact arrangement, it not only meets stringent performance standards but also provides versatility in circuit design. The relay's exceptional contact rating allows it to handle more demanding tasks while maintaining durability. Built to sustain a wide operating temperature range, this relay is an ideal choice for both commercial and industrial environments, ensuring robust operation even under challenging conditions.
Compact design optimising space within electrical assemblies
Polarized coil ensures consistent performance and reliability
Monostable operation supports straightforward circuit designs
High dielectric strength enhances safety and performance
Robust contact configuration improves versatility for diverse applications
Durable construction withstands challenging environments
Overmolded coil design provides additional protection against external factors
Polarized coil ensures consistent performance and reliability
Monostable operation supports straightforward circuit designs
High dielectric strength enhances safety and performance
Robust contact configuration improves versatility for diverse applications
Durable construction withstands challenging environments
Overmolded coil design provides additional protection against external factors
Related links
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
