TE Connectivity PCB Mount Signal Relay, 5A Switching Current
- RS Stock No.:
- 472-447
- Mfr. Part No.:
- 4-1393808-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£237.07
(exc. VAT)
£284.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £237.07 | £118.535 |
*price indicative
- RS Stock No.:
- 472-447
- Mfr. Part No.:
- 4-1393808-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 5 A | |
| Switching Current | 5A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 5 A | ||
Switching Current 5A | ||
- COO (Country of Origin):
- MX
The TE Connectivity Signal relay defines a new standard in reliable performance for electronic applications. With its monostable DC design, this innovative component is engineered to handle up to 5 amps of current, making it suitable for various commercial and industrial uses. Its low halogen content and compliance with EU directives ensure that it meets stringent environmental regulations, ensuring a safer choice for users. This relay is not only robust but also features wave solder capability up to 265°C, providing flexibility during installation. Reliability and compliance are at the forefront of this product, supporting manufacturers in creating compliant and environmentally-friendly systems.
Monostable design optimised for efficient operation
Supports up to 5 amps for diverse applications
Low halogen content enhances environmental safety
Complies with EU RoHS and REACH directives
Wave solder capable for high-temperature assembly
Product details available on TE.com for greater transparency
Supports up to 5 amps for diverse applications
Low halogen content enhances environmental safety
Complies with EU RoHS and REACH directives
Wave solder capable for high-temperature assembly
Product details available on TE.com for greater transparency
Related links
- TE Connectivity PCB Mount Signal Relay 5A Switching Current, SPST-NO
- TE Connectivity PCB Mount Signal Relay 5A Switching Current, SPST-NO
- TE Connectivity Signal Relay 5A Switching Current, DPST
- TE Connectivity PCB Mount Signal Relay 2A Switching Current
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 10A Switching Current, DPDT
