TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 5A Switching Current, SPST-NO
- RS Stock No.:
- 467-796
- Mfr. Part No.:
- 1461400-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£183.95
(exc. VAT)
£220.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.95 | £1.84 |
*price indicative
- RS Stock No.:
- 467-796
- Mfr. Part No.:
- 1461400-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST-NO | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 5 A | |
| Switching Current | 5A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST-NO | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 5 A | ||
Switching Current 5A | ||
- COO (Country of Origin):
- CN
The TE Connectivity general purpose power relay offers unmatched reliability and performance, making it an ideal choice for various electronic applications. Designed with a monostable coil magnetic system, this component provides efficient switching capabilities and a robust contact arrangement of 1 Form A SPST-NO. Engineered for a variety of environments, it operates seamlessly with a 5 A contact rating and a coil voltage of 24 VDC. The durable construction and compact dimensions ensure it fits perfectly into various PCB layouts while maintaining optimal performance even under challenging conditions. With its UL-approved coil insulation class and superior dielectric strength, this relay guarantees safety and efficiency in all operational scenarios, making it the quintessential component for your electromechanical relay needs.
Delivers reliable performance in a compact design
Monostable coil system offers controlled switching
Designed for board mounting, ensuring ease of integration
Features flux-resistant enclosure suitable for automatic solder processes
Achieves high insulation resistance, aiding in device longevity
Able to withstand extreme operating temperature ranges from -40 to 85 °C
Compliance with EU RoHS Directive ensures environmental safety
Promotes energy efficiency with a low coil power rating
Monostable coil system offers controlled switching
Designed for board mounting, ensuring ease of integration
Features flux-resistant enclosure suitable for automatic solder processes
Achieves high insulation resistance, aiding in device longevity
Able to withstand extreme operating temperature ranges from -40 to 85 °C
Compliance with EU RoHS Directive ensures environmental safety
Promotes energy efficiency with a low coil power rating
Related links
- TE Connectivity PCB Mount Signal Relay 5A Switching Current, SPST-NO
- TE Connectivity PCB Mount Signal Relay 1.25A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 10A Switching Current, SPST-NO
- Omron PCB Mount Power Relay 5A Switching Current SPST-NO
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 3A Switching Current, 6PDT
